
* Images are for reference only
116-93-310-41-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 116-93-310-41-003000
- JLCPCB Part #
- C6647779
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2.54mm Beryllium Copper DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2232
200+
$6.0745
480+
$5.8720
1000+
$5.7708
Related Products

116-93-310-41-007000
Mill-Max Mfg. Corp.
$15.6057

116-93-320-41-003000
Mill-Max Mfg. Corp.
$17.8330

116-91-310-41-003000
Mill-Max Mfg. Corp.
$14.7459

124-41-306-41-002000
Mill-Max Mfg. Corp.
$16.3096

123-91-320-41-001000
Mill-Max Mfg. Corp.
$15.8548

510-13-100-13-061001
Mill-Max Mfg. Corp.
$113.1590