
110-91-318-41-605000
- Manufacturer
- MFR.Part #
- 110-91-318-41-605000
- JLCPCB Part #
- C6647397
- Package
- Plugin
- Description
- -55℃~+125℃ 18P 2.54mm Beryllium Copper DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 18P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |

* Images are for reference only
110-91-318-41-605000
Extended- Manufacturer
- MFR.Part #
- 110-91-318-41-605000
- JLCPCB Part #
- C6647397
- Package
- Plugin
- Description
- -55℃~+125℃ 18P 2.54mm Beryllium Copper DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
110-91-318-41-605000
Extended- Manufacturer
- MFR.Part #
- 110-91-318-41-605000
- JLCPCB Part #
- C6647397
- Package
- Plugin
- Description
- -55℃~+125℃ 18P 2.54mm Beryllium Copper DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
110-91-318-41-605000 Specifications
110-91-318-41-605000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 18P | |
| Adaptation Package Type | DIP | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 110-91-318-41-605000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

110-91-318-41-605000 Schematic Symbol & PCB Footprint
The 110-91-318-41-605000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.