CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. REC7.5-2405DRW/H2/A/M/SMD
REC7.5-2405DRW/H2/A/M/SMD - 1
Mechanical Assembly
* Images are for reference only

REC7.5-2405DRW/H2/A/M/SMD

Attributes
Value
Manufacturer
Recom Power
MFR.Part #
REC7.5-2405DRW/H2/A/M/SMD
JLCPCB Part #
C6643198
Package
-
Description
-40°C ~ 71°C -5V 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) 18V 2 2 kV 24-SMD module, 18 leads 36V 5V 750mA,750mA 8 W 82% ITE (commercial), medical Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing24-SMD module, 18 leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicSCP
Size/Size1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Output count2
Voltage - Input (minimum value)18V
efficiency82%
Voltage - Output 2-5V
Power (W)8 W
Voltage - Isolation2 kV
Voltage - Output 15V
working temperature-40°C ~ 71°C
Installation typeSurface Mount
applicationITE (commercial), medical
Current output (maximum value)750mA,750mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. REC7.5-2405DRW/H2/A/M/SMD
REC7.5-2405DRW/H2/A/M/SMD

* Images are for reference only

REC7.5-2405DRW/H2/A/M/SMD

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
REC7.5-2405DRW/H2/A/M/SMD
JLCPCB Part #
C6643198
Package
-
Description
-40°C ~ 71°C -5V 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) 18V 2 2 kV 24-SMD module, 18 leads 36V 5V 750mA,750mA 8 W 82% ITE (commercial), medical Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REC7.5-2405DRW/H2/A/M/SMD

* Images are for reference only

REC7.5-2405DRW/H2/A/M/SMD

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
REC7.5-2405DRW/H2/A/M/SMD
JLCPCB Part #
C6643198
Package
-
Description
-40°C ~ 71°C -5V 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) 18V 2 2 kV 24-SMD module, 18 leads 36V 5V 750mA,750mA 8 W 82% ITE (commercial), medical Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REC7.5-2405DRW/H2/A/M/SMD Specifications

REC7.5-2405DRW/H2/A/M/SMD technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing24-SMD module, 18 leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicSCP
Size/Size1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Output count2
Voltage - Input (minimum value)18V
efficiency82%
Voltage - Output 2-5V
Power (W)8 W
Voltage - Isolation2 kV
Voltage - Output 15V
working temperature-40°C ~ 71°C
Installation typeSurface Mount
applicationITE (commercial), medical
Current output (maximum value)750mA,750mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC7.5-2405DRW/H2/A/M/SMD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REC7.5-2405DRW/H2/A/M/SMD Documents

REC7.5-2405DRW/H2/A/M/SMD datasheets or manufacturer documentation.

Datasheet: REC7.5-2405DRW/H2/A/M/SMD Datasheet (PDF)

REC7.5-2405DRW/H2/A/M/SMD Schematic Symbol & PCB Footprint

The REC7.5-2405DRW/H2/A/M/SMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.