
* Images are for reference only
QMQF576D33-2.5B-49.960
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576D33-2.5B-49.960
- JLCPCB Part #
- C6633003
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 26mA 3.3V 49.96MHz LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0701
201+
$14.7914
501+
$14.2976
999+
$14.0531
Related Products