
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 10Gbps | |
| Voltage - Supply | 2.7V~5.5V | |
| USB Protocol | USB Type-C 1.1 | |
| Current - Supply | 400uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI5USB31213XEAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 10Gbps | |
| Voltage - Supply | 2.7V~5.5V | |
| USB Protocol | USB Type-C 1.1 | |
| Current - Supply | 400uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI5USB31213XEAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI5USB31213XEAEX datasheets or manufacturer documentation.
Datasheet: PI5USB31213XEAEX Datasheet (PDF)
The PI5USB31213XEAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.