
* Images are for reference only
PHDD-HS010G1ABONP-B078
Extended
- Manufacturer
- SUPERIOR ELECTRIC
- MFR.Part #
- PHDD-HS010G1ABONP-B078
- JLCPCB Part #
- C6628242
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 10P 2 2A 2mm 2mm Black Brass Gold Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8202
200+
$0.3281
500+
$0.3168
850+
$0.3120