
G6A-234P-ST-US-DC12
- Manufacturer
- MFR.Part #
- G6A-234P-ST-US-DC12
- JLCPCB Part #
- C6624827
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 1A 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 3ms 5ms AgPd + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 3ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 500mA@125VAC、2A@30VDC | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW |

* Images are for reference only
G6A-234P-ST-US-DC12
Extended- Manufacturer
- MFR.Part #
- G6A-234P-ST-US-DC12
- JLCPCB Part #
- C6624827
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 1A 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 3ms 5ms AgPd + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
G6A-234P-ST-US-DC12
Extended- Manufacturer
- MFR.Part #
- G6A-234P-ST-US-DC12
- JLCPCB Part #
- C6624827
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 1A 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 3ms 5ms AgPd + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6A-234P-ST-US-DC12 Specifications
G6A-234P-ST-US-DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 3ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 500mA@125VAC、2A@30VDC | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6A-234P-ST-US-DC12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6A-234P-ST-US-DC12 Documents
G6A-234P-ST-US-DC12 datasheets or manufacturer documentation.
Datasheet: G6A-234P-ST-US-DC12 Datasheet (PDF)
G6A-234P-ST-US-DC12 Schematic Symbol & PCB Footprint
The G6A-234P-ST-US-DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.