This website requires JavaScript.
no-image

* Images are for reference only

NPPN202AFCN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN202AFCN-RC
JLCPCB Part #
C6622311
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1A 2 2mm 2mm 4.3mm 40P Gold Through Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8900
195+ $1.5518
495+ $1.5004
1005+ $1.4747
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons