
* Images are for reference only
XG-2121CA 250.0000M-PHPAL3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- XG-2121CA 250.0000M-PHPAL3
- JLCPCB Part #
- C6616404
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 2.5V 250MHz LVPECL ±100ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4458
250+
$1.7742
500+
$1.7147
1000+
$1.6857