MY4IN1 DC100/110 (S)
Extended
* Images are for reference only

MY4IN1 DC100/110 (S)

Attributes
Value
Manufacturer
MFR.Part #
MY4IN1 DC100/110 (S)
JLCPCB Part #
C6612169
Package
SOCKETABLE
Description
-55℃~+70℃ 110V 125V@DC、250V@AC 20ms 20ms 21.5mm 28mm 36mm 3A 4 Form C: 4C (4PDT-CO) Silver SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackageSOCKETABLE
Operating Temperature-55℃~+70℃
Length28mm
Operate Time20ms
Switching Current(Max)3A
Contact MaterialSilver
Coil Voltage110V
Release Time20ms
Height36mm
Switching Voltage(Max)125V@DC、250V@AC
Width21.5mm
Contact Form4 Form C: 4C (4PDT-CO)