
* Images are for reference only
MQF574T33-155.520-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T33-155.520-2.5/-30+85
- JLCPCB Part #
- C6596315
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 155.52MHz 3.3V 40mA CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6236
200+
$16.6089
500+
$16.0540
1000+
$15.7790
Related Products

MQF574T33-156.250-2.5/-30+85
MERCURY Electronic
$41.6236

MQF576D33-155.520-2.5/-30+85
MERCURY Electronic
$41.6236

MQF576P33-155.520-2.5/-30+85
MERCURY Electronic
$41.6236

588S288X2IAT
CTS Electronic Components
$19.6409

QMQF574T33-2.0A-14.850
MERCURY Electronic
$39.3476

QVMQF574T33-2.5B-20.480
MERCURY Electronic
$37.0701