CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPM81204GBC-T
MPM81204GBC-T - 1
MPM81204GBC-T - 2
MPM81204GBC-T - 3
Mechanical Assembly1/3
* Images are for reference only

MPM81204GBC-T

Attributes
Value
Manufacturer
Monolithic Power Systems
MFR.Part #
MPM81204GBC-T
JLCPCB Part #
C6596249
Package
BGA(9.5x16)
Description
-40℃~+125℃ 16mm 3.4mA 4 4.98mm 4V~16V 5A、5A、12A、12A 600kHz 600mV~5.5V、600mV~5.5V、600mV~3.3V、600mV~3.3V 9.5mm Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling Step-down type ±1% BGA(9.5x16) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMonolithic Power Systems
PackageBGA(9.5x16)
Output Current(Max)5A、5A、12A、12A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs4
FunctionStep-down type
Length16mm
Voltage - Supply4V~16V
Height4.98mm
Switching Frequency600kHz
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling
Width9.5mm
Output Voltage600mV~5.5V、600mV~5.5V、600mV~3.3V、600mV~3.3V
Quiescent Supply Current3.4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPM81204GBC-T
MPM81204GBC-T

* Images are for reference only

MPM81204GBC-T

Mechanical Assembly
Manufacturer

Monolithic Power Systems

MFR.Part #
MPM81204GBC-T
JLCPCB Part #
C6596249
Package
BGA(9.5x16)
Description
-40℃~+125℃ 16mm 3.4mA 4 4.98mm 4V~16V 5A、5A、12A、12A 600kHz 600mV~5.5V、600mV~5.5V、600mV~3.3V、600mV~3.3V 9.5mm Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling Step-down type ±1% BGA(9.5x16) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM81204GBC-T

* Images are for reference only

MPM81204GBC-T

Mechanical Assembly
Manufacturer

Monolithic Power Systems

MFR.Part #
MPM81204GBC-T
JLCPCB Part #
C6596249
Package
BGA(9.5x16)
Description
-40℃~+125℃ 16mm 3.4mA 4 4.98mm 4V~16V 5A、5A、12A、12A 600kHz 600mV~5.5V、600mV~5.5V、600mV~3.3V、600mV~3.3V 9.5mm Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling Step-down type ±1% BGA(9.5x16) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM81204GBC-T Specifications

MPM81204GBC-T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMonolithic Power Systems
PackageBGA(9.5x16)
Output Current(Max)5A、5A、12A、12A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs4
FunctionStep-down type
Length16mm
Voltage - Supply4V~16V
Height4.98mm
Switching Frequency600kHz
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling
Width9.5mm
Output Voltage600mV~5.5V、600mV~5.5V、600mV~3.3V、600mV~3.3V
Quiescent Supply Current3.4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM81204GBC-T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPM81204GBC-T Schematic Symbol & PCB Footprint

The MPM81204GBC-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.