


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-72(10x10) | |
| Ron | 14Ω | |
| Operating Temperature | -25℃~+125℃ | |
| Con | 13pF | |
| Number of Channels | 32 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.7V~5.5V、4.5V~5.5V | |
| Propagation Delay (tpd) | 13ns | |
| Charge Injection | 18pC | |
| Features | Control interface integration | |
| Turn-off time | 2us | |
| Turn-on time | 2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP4835AGRD-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-72(10x10) | |
| Ron | 14Ω | |
| Operating Temperature | -25℃~+125℃ | |
| Con | 13pF | |
| Number of Channels | 32 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.7V~5.5V、4.5V~5.5V | |
| Propagation Delay (tpd) | 13ns | |
| Charge Injection | 18pC | |
| Features | Control interface integration | |
| Turn-off time | 2us | |
| Turn-on time | 2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP4835AGRD-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP4835AGRD-T datasheets or manufacturer documentation.
Datasheet: MP4835AGRD-T Datasheet (PDF)
The MP4835AGRD-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.