
* Images are for reference only
MPQ4425CGQBE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4425CGQBE-AEC1-Z
- JLCPCB Part #
- C6595683
- Package
- QFN-13(2.5x3)
- Description
- -40℃~+125℃ 1 1.5A 2.2MHz 4V~36V Buck Built-in DC-DC PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start QFN-13(2.5x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.2189
50+
$3.8824
100+
$3.5071
500+
$2.9118
Related Products