
* Images are for reference only
MLV-YT12NR10M-M3-RU
Extended
- Manufacturer
- MAGLAYERS USA,Inc
- MFR.Part #
- MLV-YT12NR10M-M3-RU
- JLCPCB Part #
- C6592788
- Package
- 1008
- Description
- 100nH 11A 11mΩ 7A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1686
200+
$0.0673
500+
$0.0650
1000+
$0.0639
Related Products