
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 240mA、240mA | |
| Output Power | 6W | |
| Isolation Voltage(Vrms) | 690V | |
| Number of Outputs | 2 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 81.5% | |
| Capacitive Load(Max) | 220uF、220uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 100kHz | |
| Features | Short Circuit Protection、External clock synchronization | |
| Output Voltage | -10V、15V | |
| Ripple Noise | 105mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGJ6D241510WMC-R13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 240mA、240mA | |
| Output Power | 6W | |
| Isolation Voltage(Vrms) | 690V | |
| Number of Outputs | 2 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 81.5% | |
| Capacitive Load(Max) | 220uF、220uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 100kHz | |
| Features | Short Circuit Protection、External clock synchronization | |
| Output Voltage | -10V、15V | |
| Ripple Noise | 105mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGJ6D241510WMC-R13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGJ6D241510WMC-R13 datasheets or manufacturer documentation.
Datasheet: MGJ6D241510WMC-R13 Datasheet (PDF)
The MGJ6D241510WMC-R13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.