
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 32.05mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Height | 20mm | |
| Coil Type | Single Coil | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Width | 27mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L115F11AM12VDCS.9U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Length | 32.05mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Height | 20mm | |
| Coil Type | Single Coil | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Width | 27mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L115F11AM12VDCS.9U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L115F11AM12VDCS.9U datasheets or manufacturer documentation.
Datasheet: L115F11AM12VDCS.9U Datasheet (PDF)
The L115F11AM12VDCS.9U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.