
* Images are for reference only
CJO05-327681820B30
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJO05-327681820B30
- JLCPCB Part #
- C712743
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1mA 3.3V 32.768kHz CMOS ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6027
10+
$0.4805
30+
$0.4195
100+
$0.3584
500+
$0.3215
1000+
$0.3038
Related Products