
* Images are for reference only
74HCT193D,653
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT193D,653
- JLCPCB Part #
- C5381963
- Package
- SO-16
- Description
- -40℃~+125℃ 23ns 4 4.5V~5.5V 41MHz Asynchronous Binary Counter Rising Edge Synchronous Up Counter、Down Counter SO-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.0069
10+
$0.9860
30+
$0.9731
100+
$0.9586
Related Products
Welcome back, may I help you?