
* Images are for reference only
74HC4052D-Q100,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4052D-Q100,118
- JLCPCB Part #
- C547004
- Package
- SO-16
- Description
- -40℃~+125℃ 15ns 180MHz 2 2V~10V 4:1 5pF 63ns 80Ω 81ns SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3307
10+
$0.3226
30+
$0.3162
100+
$0.3113
Welcome back, may I help you?