
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Impedance(Zzk) | 200Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 16.15V~17.85V | |
| Zener Voltage(Nom) | 17V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@13V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DZ23C17_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Impedance(Zzk) | 200Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 16.15V~17.85V | |
| Zener Voltage(Nom) | 17V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@13V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DZ23C17_R1_00001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DZ23C17_R1_00001 datasheets or manufacturer documentation.
Datasheet: DZ23C17_R1_00001 Datasheet (PDF)
The DZ23C17_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.