
* Images are for reference only
SXTHM218CC174-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218CC174-20.000M
- JLCPCB Part #
- C6544111
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 18pF 20MHz 30Ω ±25ppm ±25ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5673
200+
$0.2266
500+
$0.2186
1000+
$0.2154
Related Products

SXTHM218DC174-20.000M
Suntsu Electronics, Inc.
$0.6300

SXTHM218EC174-20.000M
Suntsu Electronics, Inc.
$0.6605

SXTHM218CC274-20.000M
Suntsu Electronics, Inc.
$0.6075

SXTHM212DB484-16.000M
Suntsu Electronics, Inc.
$0.4018

SXTHM218EA074-32.000M
Suntsu Electronics, Inc.
$0.6991

SXTHM218ED274-40.000M
Suntsu Electronics, Inc.
$1.3467