
* Images are for reference only
CSM1Z-A2B2C3-40-30.0D18
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CSM1Z-A2B2C3-40-30.0D18
- JLCPCB Part #
- C6538618
- Package
- HC-49S
- Description
- -40℃~+85℃ 18pF 30MHz 40Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7560
200+
$0.3024
500+
$0.2912
1000+
$0.2864
Related Products