
COB-WD-17-2420-30K-18K-90
- Manufacturer
- MFR.Part #
- COB-WD-17-2420-30K-18K-90
- JLCPCB Part #
- C6538195
- Package
- -
- Description
- 1.05A 1800K 34.5V 3600lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luxtech, LLC | |
| Package | - | |
| Lumens | 3600lm | |
| Color Temperature | 1800K | |
| Illumination Color | Warm White | |
| Current - Supply | 1.05A | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 34.5V |

* Images are for reference only
COB-WD-17-2420-30K-18K-90
Extended- Manufacturer
- MFR.Part #
- COB-WD-17-2420-30K-18K-90
- JLCPCB Part #
- C6538195
- Package
- -
- Description
- 1.05A 1800K 34.5V 3600lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
COB-WD-17-2420-30K-18K-90
Extended- Manufacturer
- MFR.Part #
- COB-WD-17-2420-30K-18K-90
- JLCPCB Part #
- C6538195
- Package
- -
- Description
- 1.05A 1800K 34.5V 3600lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COB-WD-17-2420-30K-18K-90 Specifications
COB-WD-17-2420-30K-18K-90 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luxtech, LLC | |
| Package | - | |
| Lumens | 3600lm | |
| Color Temperature | 1800K | |
| Illumination Color | Warm White | |
| Current - Supply | 1.05A | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 34.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COB-WD-17-2420-30K-18K-90. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COB-WD-17-2420-30K-18K-90 Schematic Symbol & PCB Footprint
The COB-WD-17-2420-30K-18K-90 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.