This website requires JavaScript.
no-image

* Images are for reference only

CNP34D3301CT-50

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
CNP34D3301CT-50
JLCPCB Part #
C6538140
Package
0804
Description
3.3kΩ 4 63mW 8 ±0.5% ±50ppm/℃ 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1124
1000+ $0.0449
2500+ $0.0434
5000+ $0.0426

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons