
* Images are for reference only
SXT32418FC16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC16-11.0592M
- JLCPCB Part #
- C6535862
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 18pF 250Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7977
200+
$0.3184
500+
$0.3072
1000+
$0.3024
Related Products

SXT32418DC16-11.0592M
Suntsu Electronics, Inc.
$0.7076

SXT32410FC16-11.0592M
Suntsu Electronics, Inc.
$0.9311

SXT32418EC16-11.0592M
Suntsu Electronics, Inc.
$0.7478

SXT32412EB27-28.63636M
Suntsu Electronics, Inc.
$1.1386

SXT32410ED17-11.0592M
Suntsu Electronics, Inc.
$0.8877

SXT32410EC38-14.7456M
Suntsu Electronics, Inc.
$1.3605