
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Central Semicon | |
| Package | SOT-323 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 18.05V~19.95V | |
| Zener Voltage(Nom) | 19V | |
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 100nA@14V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMSZ5249B TR TIN/LEAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Central Semicon | |
| Package | SOT-323 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 18.05V~19.95V | |
| Zener Voltage(Nom) | 19V | |
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 100nA@14V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMSZ5249B TR TIN/LEAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMSZ5249B TR TIN/LEAD datasheets or manufacturer documentation.
Datasheet: CMSZ5249B TR TIN/LEAD Datasheet (PDF)
The CMSZ5249B TR TIN/LEAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.