
* Images are for reference only
SXT32417DB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB07-38.400M
- JLCPCB Part #
- C6531411
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 38.4MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5731
200+
$0.6273
500+
$0.6064
1000+
$0.5968
Related Products

SXT32418DB07-38.400M
Suntsu Electronics, Inc.
$1.1067

SXT32417DD07-38.400M
Suntsu Electronics, Inc.
$1.8369

SXT32417DA07-38.400M
Suntsu Electronics, Inc.
$1.4412

SXT32421AA38-30.000M
Suntsu Electronics, Inc.
$0.9732

SXT32418DA48-24.576M
Suntsu Electronics, Inc.
$0.7882

SXT32412DD48-28.63636M
Suntsu Electronics, Inc.
$1.1115