
* Images are for reference only
SXT32417AA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA16-26.000M
- JLCPCB Part #
- C6530950
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 26MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
200+
$0.2604
500+
$0.2523
1000+
$0.2475
Related Products

SXT32417AA16-24.000M
Suntsu Electronics, Inc.
$0.5079

SXT32415AA16-26.000M
Suntsu Electronics, Inc.
$0.7280

SXT32417DA16-26.000M
Suntsu Electronics, Inc.
$0.9032

CXAN-025000-3-AL-01
AKER
$0.3294

SXT32410DB07-29.4912M
Suntsu Electronics, Inc.
$1.0575

SXT32418AA38-36.000M
Suntsu Electronics, Inc.
$1.3789