
* Images are for reference only
SXT32413AA16-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA16-52.000M
- JLCPCB Part #
- C6530797
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 35Ω 52MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9265
200+
$0.3700
500+
$0.3587
1000+
$0.3523
Related Products

SXT32415AA16-52.000M
Suntsu Electronics, Inc.
$0.9265

SXT32416AA16-52.000M
Suntsu Electronics, Inc.
$0.9265

SXT32413AA17-52.000M
Suntsu Electronics, Inc.
$0.9281

SXT32421CB17-13.560M
Suntsu Electronics, Inc.
$0.5839

SXT32412CA38-24.576M
Suntsu Electronics, Inc.
$0.7850

SXT3248EE27-44.000M
Suntsu Electronics, Inc.
$2.1731