
* Images are for reference only
SXT32412ED27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED27-28.63636M
- JLCPCB Part #
- C6530381
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 28.63636MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1716
200+
$0.4677
500+
$0.4532
1000+
$0.4452
Related Products

SXT32412EE27-28.63636M
Suntsu Electronics, Inc.
$1.1892

SXT32412EA27-28.63636M
Suntsu Electronics, Inc.
$1.1217

SXT32410ED27-28.63636M
Suntsu Electronics, Inc.
$1.1924

SXT32416DB17-19.6608M
Suntsu Electronics, Inc.
$0.7955

SXT32410CA07-48.000M
Suntsu Electronics, Inc.
$0.7473

SXT32413CB07-44.000M
Suntsu Electronics, Inc.
$2.0217