
* Images are for reference only
SXT32412CC17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC17-13.000M
- JLCPCB Part #
- C6529833
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12pF 13MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
200+
$0.4117
500+
$0.3989
1000+
$0.3924
Related Products

SXT32413CC17-13.000M
Suntsu Electronics, Inc.
$1.0324

SXT32412CC17-12.000M
Suntsu Electronics, Inc.
$0.7398

SXT32412FC17-13.000M
Suntsu Electronics, Inc.
$1.1675

SXT32418EA38-30.000M
Suntsu Electronics, Inc.
$0.8362

SXT32413CB07-44.000M
Suntsu Electronics, Inc.
$2.0230

SXT32411DC48-19.6608M
Suntsu Electronics, Inc.
$1.5165