
* Images are for reference only
SXT32411CA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CA07-12.288M
- JLCPCB Part #
- C6529317
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 11pF 12.288MHz ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9193
200+
$0.3681
500+
$0.3552
1000+
$0.3488
Related Products

SXT32415CA07-12.288M
Suntsu Electronics, Inc.
$0.6686

SXT32413CA07-12.288M
Suntsu Electronics, Inc.
$0.5738

SXT32410CA07-12.288M
Suntsu Electronics, Inc.
$0.9193

SXT3248CB07-16.000M
Suntsu Electronics, Inc.
$1.0751

SXT32419CB27-11.0592M
Suntsu Electronics, Inc.
$0.6702

7M-20.000MAHK-T
TXC Corp
$0.9787