
* Images are for reference only
SXT32410FC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC27-50.000M
- JLCPCB Part #
- C6525854
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 35Ω 50MHz ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6766
200+
$0.2700
500+
$0.2620
1000+
$0.2572
Related Products

SXT32410FA27-50.000M
Suntsu Electronics, Inc.
$0.6621

SXT32410EC27-50.000M
Suntsu Electronics, Inc.
$0.6412

SXT32410FC27-30.000M
Suntsu Electronics, Inc.
$1.0350

C3E-27.000-20-3030-X-CT
AKER
$1.4046

SXT32419DB16-27.120M
Suntsu Electronics, Inc.
$1.3098

SXT32420BA48-19.6608M
Suntsu Electronics, Inc.
$0.7489