
* Images are for reference only
SXT2249BA48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA48-48.000M
- JLCPCB Part #
- C6524628
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 48MHz 50Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3447
200+
$0.5373
500+
$0.5196
1000+
$0.5099
Related Products

SXT2248BA48-48.000M
Suntsu Electronics, Inc.
$1.1839

SXT2247BA48-48.000M
Suntsu Electronics, Inc.
$1.3447

SXT2249BA38-48.000M
Suntsu Electronics, Inc.
$1.3286

FA-20H 38.4000MF11L-AJ5
Seiko Epson
$1.0230

SXT22418FC48-24.576M
Suntsu Electronics, Inc.
$2.9194

SXT22412CA07-27.000M
Suntsu Electronics, Inc.
$1.0632