
* Images are for reference only
SXT2248BB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB27-40.000M
- JLCPCB Part #
- C6524070
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 40MHz 50Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7173
200+
$0.2863
500+
$0.2766
1000+
$0.2718
Related Products

SXT2248BB07-40.000M
Suntsu Electronics, Inc.
$0.9842

SXT2248BB27-20.000M
Suntsu Electronics, Inc.
$0.7173

SXT2148BB27-40.000M
Suntsu Electronics, Inc.
$0.9167

SXT22412ED07-37.400M
Suntsu Electronics, Inc.
$1.1563

SXT22421DA16-50.000M
Suntsu Electronics, Inc.
$1.3540

SXT22412FC17-14.7456M
Suntsu Electronics, Inc.
$0.8137