
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL20mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 73mΩ@100kHz | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 620uF | |
| Ripple Current | 2.4A@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGPD500ELL621MK20H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL20mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 73mΩ@100kHz | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 620uF | |
| Ripple Current | 2.4A@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGPD500ELL621MK20H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGPD500ELL621MK20H datasheets or manufacturer documentation.
Datasheet: EGPD500ELL621MK20H Datasheet (PDF)
The EGPD500ELL621MK20H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.