
* Images are for reference only
SXT22412DD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DD17-32.000M
- JLCPCB Part #
- C6518723
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 32MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2450
200+
$0.4971
500+
$0.4810
1000+
$0.4729
Related Products

SXT22412FD17-32.000M
Suntsu Electronics, Inc.
$1.3705

SXT22412ED17-32.000M
Suntsu Electronics, Inc.
$1.2997

SXT22419DD17-32.000M
Suntsu Electronics, Inc.
$1.2916

SXT22416BB38-22.1184M
Suntsu Electronics, Inc.
$0.9619

SXT2248DC38-25.000M
Suntsu Electronics, Inc.
$1.2353

SXT22412ED27-13.560M
Suntsu Electronics, Inc.
$1.1935