
* Images are for reference only
SXT22413CC48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CC48-18.432M
- JLCPCB Part #
- C6518406
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 13pF 18.432MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6113
200+
$0.6433
500+
$0.6224
1000+
$0.6111
Related Products

SXT22415CC48-18.432M
Suntsu Electronics, Inc.
$1.1563

SXT22413DC48-18.432M
Suntsu Electronics, Inc.
$1.6451

SXT22414CC48-18.432M
Suntsu Electronics, Inc.
$1.1563

C2E-20.000-10-1015-R
AKER
$0.6192

SXT22410BA38-48.000M
Suntsu Electronics, Inc.
$2.0327

SXT22412FE48-27.120M
Suntsu Electronics, Inc.
$0.7173