This website requires JavaScript.
no-image

* Images are for reference only

BG095-08-A-N-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BG095-08-A-N-D
JLCPCB Part #
C6515094
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 3A 5mm 8P Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9483
200+ $0.3784
500+ $0.3671
1000+ $0.3607
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons