


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Power(Watts) | 630mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.8V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-21S/KK3C-H3030R1R42835Z15/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Power(Watts) | 630mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.8V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-21S/KK3C-H3030R1R42835Z15/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-21S/KK3C-H3030R1R42835Z15/2T datasheets or manufacturer documentation.
The 67-21S/KK3C-H3030R1R42835Z15/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.