
* Images are for reference only
SXT21411CA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CA17-18.432M
- JLCPCB Part #
- C6509382
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 11pF 18.432MHz 200Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3194
200+
$0.5271
500+
$0.5095
1000+
$0.5014
Related Products

SXT21411CA27-18.432M
Suntsu Electronics, Inc.
$1.3210

SXT21416CA17-18.432M
Suntsu Electronics, Inc.
$1.3194

SXT21412CA17-18.432M
Suntsu Electronics, Inc.
$1.3194

SXT21422CA17-16.384M
Suntsu Electronics, Inc.
$1.0430

SXT2148CB38-26.000M
Suntsu Electronics, Inc.
$1.4126

SXT21417DB07-16.384M
Suntsu Electronics, Inc.
$1.1346