
* Images are for reference only
CN34J562CT
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- CN34J562CT
- JLCPCB Part #
- C6489756
- Package
- 1206
- Description
- 4 5.6kΩ 62.5mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 431
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
12500+
$0.0083
25000+
$0.0080
50000+
$0.0079
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →