
* Images are for reference only
SMH151-LPSE-D38-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPSE-D38-SM-BK
- JLCPCB Part #
- C6489529
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 76P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8221
200+
$11.1012
500+
$10.7316
1000+
$10.5484
Related Products

SMH151-LPSE-D30-SM-BK
Sullins Connector Solutions
$21.9662

SMH151-LPSE-D32-SM-BK
Sullins Connector Solutions
$23.4302

SMH151-LPSE-D33-SM-BK
Sullins Connector Solutions
$24.1630

MW-06-03-G-D-128-075
Samtec
$9.9747

MW-13-03-G-D-130-065-A
Samtec
$17.8282

860-10-007-30-002000
Mill-Max Mfg. Corp.
$16.5458