
* Images are for reference only
SMH150-LPSE-D50-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D50-ST-BK
- JLCPCB Part #
- C6489519
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 100P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1052
200+
$7.6241
500+
$7.3684
1000+
$7.2429
Related Products