
* Images are for reference only
SMH102-LPPE-D20-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPPE-D20-SM-BK
- JLCPCB Part #
- C6489492
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 40P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7008
200+
$3.0726
500+
$2.9698
1000+
$2.9200
Related Products

SMH102-LPPE-D10-SM-BK
Sullins Connector Solutions
$3.8504

SMH152-LPPE-D20-SM-BK
Sullins Connector Solutions
$7.7008

SMH102-LPPE-D24-SM-BK
Sullins Connector Solutions
$9.2066

MW-43-03-H-D-236-065-ES-P
Samtec
$76.6221

MW-25-03-G-D-233-065-EP-A
Samtec
$31.8702

SMH102-LPPE-D23-SM-BK
Sullins Connector Solutions
$8.8579