
* Images are for reference only
SMH100-LPSE-S48-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S48-ST-BK
- JLCPCB Part #
- C6489480
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 48P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7813
200+
$5.8978
500+
$5.7017
1000+
$5.6037
Related Products