
SMF28A_R1_00001
- Manufacturer
- MFR.Part #
- SMF28A_R1_00001
- JLCPCB Part #
- C6489370
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200W@10/1000us 28V 31.1V 4.4A@10/1000us 45.4V IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | PANJIT International | |
| Package | SOD-123FL | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 45.4V | |
| Peak Pulse Current (Ipp) | 4.4A@10/1000us | |
| Voltage - Breakdown | 31.1V | |
| Reverse Stand-Off Voltage (Vrwm) | 28V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
SMF28A_R1_00001
Extended- Manufacturer
- MFR.Part #
- SMF28A_R1_00001
- JLCPCB Part #
- C6489370
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200W@10/1000us 28V 31.1V 4.4A@10/1000us 45.4V IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMF28A_R1_00001
Extended- Manufacturer
- MFR.Part #
- SMF28A_R1_00001
- JLCPCB Part #
- C6489370
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200W@10/1000us 28V 31.1V 4.4A@10/1000us 45.4V IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMF28A_R1_00001 Specifications
SMF28A_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | PANJIT International | |
| Package | SOD-123FL | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 45.4V | |
| Peak Pulse Current (Ipp) | 4.4A@10/1000us | |
| Voltage - Breakdown | 31.1V | |
| Reverse Stand-Off Voltage (Vrwm) | 28V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF28A_R1_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMF28A_R1_00001 Documents
SMF28A_R1_00001 datasheets or manufacturer documentation.
Datasheet: SMF28A_R1_00001 Datasheet (PDF)
SMF28A_R1_00001 Schematic Symbol & PCB Footprint
The SMF28A_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.