
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Hunan Xiangyee in S&T | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 680uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA42A004M687BA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Hunan Xiangyee in S&T | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 680uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA42A004M687BA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA42A004M687BA datasheets or manufacturer documentation.
Datasheet: CA42A004M687BA Datasheet (PDF)
The CA42A004M687BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.