
* Images are for reference only
862-40-021-00-180000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 862-40-021-00-180000
- JLCPCB Part #
- C6476982
- Package
- Plugin,P=1.78mm
- Description
- 1 1.78mm 21P Black Brass Alloy Gold Through Hole Plugin,P=1.78mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0031
195+
$1.5974
494+
$1.5444
1001+
$1.5187